Flexello Swivel Castor Wheel, 250 kg Capacity, 100 mm Wheel, Nylon

Get a bulk buy discount

Add 6 more to save $6.00

View bulk pricing options

Subtotal (1 unit)*

$51.49

(exc. GST)

$56.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$51.49-
6 - 24$50.49$6.00
25 +$49.76$43.25

*price indicative

RS Stock No.:
387-997
Mfr. Part No.:
422NYBH12
Brand:
Flexello
Find similar products by selecting one or more attributes.
Select all

Brand

Flexello

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

250kg

Brakes

No

Overall Height

128mm

Frame Material

Iron

Frame Finish

Zinc Plated

Wheel Width

32mm

Rotation

Swivel

Wheel Material

Nylon

Fixing Centres

80 x 60 mm

Number of Fixing Holes

1

Weight Class

Heavy Duty

Standards/Approvals

No

Mount Type

Single Bolt

Hub Material

Nylon

Hub Bearing Type

Plain Bore

RoHS Status: Exempt

Nylon Wheeled Castor, Single Bolt Hole Mounting


Zinc plated, gold passivated body

Solid Nylon Wheel

Hard Tread - Polyamide / Nylon Wheel


Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy