Flexello Swivel Castor Wheel, 230 kg Capacity, 100 mm Wheel, Nylon
- RS Stock No.:
- 420-3449
- Brand:
- Flexello
Get a bulk buy discount
Add 6 more to save $5.16
View bulk pricing optionsSubtotal (1 unit)*
$39.90
(exc. GST)
$43.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $39.90 | - |
| 6 - 11 | $39.04 | $5.16 |
| 12 + | $38.15 | $21.00 |
*price indicative
- RS Stock No.:
- 420-3449
- Brand:
- Flexello
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexello | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 230kg | |
| Brakes | No | |
| Overall Height | 125mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Hub Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Flexello | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 230kg | ||
Brakes No | ||
Overall Height 125mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
Hub Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Nylon Wheel Castor Series 61//88
Pressed steel swivel castors; bright zinc finished body with solid nylon wheels
Single ball bearing
Plate-mount for medium duty applications
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
- RS Stock No. 4203455
Each
$96.87
- RS Stock No. 0211654
- Mfr. Part No. 422NY
Each
$61.03
- RS Stock No. 0730073
Each
$42.55
Related links
- Flexello Swivel Castor 100 mm Wheel, Polyurethane
- Flexello Castor 100 mm Wheel
- Flexello Swivel Castor 100 mm Wheel, Nylon
- RS PRO Swivel Castor 125 mm Wheel
- RS PRO Swivel Castor 125 mm Wheel, Elastic
- LAG Swivel Castor 200 mm Wheel
- RS PRO Braked Swivel Castor 125 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 125 mm Wheel, Elastic












