Flexello Swivel Castor Wheel Braked, 230 kg Capacity, 100 mm Wheel, Polyurethane

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$96.87

(exc. GST)

$106.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$96.87-
6 - 11$93.013%
12 +$89.147%

*price indicative

RS Stock No.:
420-3455
Brand:
Flexello
Find similar products by selecting one or more attributes.
Select all

Brand

Flexello

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

230kg

Brakes

Yes

Overall Height

125mm

Wheel Width

32mm

Rotation

Swivel

Wheel Material

Polyurethane

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Standards/Approvals

No

Mount Type

Plate

Hub Bearing Type

Plain Bore

Hub Material

Nylon

RoHS Status: Exempt

COO (Country of Origin):
GB

Nylon Wheel Castor Series 61//88


Pressed steel swivel castors; bright zinc finished body with solid nylon wheels

Single ball bearing

Plate-mount for medium duty applications

Hard Tread - Polyamide / Nylon Wheel


Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy