RS PRO Swivel Castor Wheel Braked, 160 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 149-207
- Brand:
- RS PRO
Subtotal (1 unit)*
$64.37
(exc. GST)
$70.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.37 |
*price indicative
- RS Stock No.:
- 149-207
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 160kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 135mm | |
| Wheel Width | 40mm | |
| Frame Finish | Zinc Plated Steel | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | RoHS | |
| Hub Material | Aluminium | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 160kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 135mm | ||
Wheel Width 40mm | ||
Frame Finish Zinc Plated Steel | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Heavy Duty | ||
Standards/Approvals RoHS | ||
Hub Material Aluminium | ||
Mount Type Single Bolt | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
RS PRO Castor Wheel
This range of RS PRO castor wheels has a smooth-rolling function, allowing for easier movement of heavy, awkward objects. These castor wheels have been designed with functionality and were engineered to deliver exceptional quality and versatility.
These castor wheels are constructed from high thickness zinc chromium plated pressed steel and feature a black elastic solid rubber design rated at 68 Shore A, with an aluminium centre. It has a hub on shielded ball bearings assembled with a central spacer. The wheel glides smoothly on a double rim of balls fitted with tempered thrust bearings. Additionally, the assembly includes a self-locking nut and a dust cover ring to protect the bearings.
Features and Benefits
Applications
RS PRO Castor Wheels can be versatile components and utilised over various environments.
Furniture – Office chairs and tables/desks
Industrial Environments – Tool cabinets and workbenches
Healthcare – Hospital beds and medical equipment
Retail – Shopping trolleys
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Swivel Castor 100 mm Wheel
- Flexello Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Polyamide
- Tente Swivel Castor 100 mm Wheel
- Tente Braked Swivel Castor 100 mm Wheel
- Tente Braked Swivel Castor 100 mm Wheel, Polyamide
- RS PRO Swivel Castor 100 mm Wheel, Rubber
- RS PRO Swivel Castor 100 mm Wheel, Rubber
