Tente Fixed Castor Wheel, 750 kg Capacity, 160 mm Wheel, Cast Iron
- RS Stock No.:
- 292-562
- Mfr. Part No.:
- 9650 FTP 160/50 P63
- Brand:
- Tente
Subtotal (1 unit)*
$478.99
(exc. GST)
$526.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $478.99 |
*price indicative
- RS Stock No.:
- 292-562
- Mfr. Part No.:
- 9650 FTP 160/50 P63
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 750kg | |
| Brakes | No | |
| Overall Height | 205mm | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Cast Iron | |
| Weight Class | 5.985 kg | |
| Standards/Approvals | EN12533 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 750kg | ||
Brakes No | ||
Overall Height 205mm | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Cast Iron | ||
Weight Class 5.985 kg | ||
Standards/Approvals EN12533 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a housing and plate that are steel-welded for increased strength and durability. It is bright zinc-plated and blue passivated for enhanced corrosion resistance. The castor is equipped with a sealed swivel bearing, which includes a dual-purpose bearing and tapered roller bearing for smooth and reliable rotation. The threaded king pin is secured with a locking nut, and a grease nipple is included for easy lubrication and maintenance.
Wheel centre made of cast iron
Precision ball bearing
Related links
- Tente Braked Swivel Castor 160 mm Wheel, Cast Iron
- Tente Fixed Castor Wheel 160mm Wheel
- Tente Fixed Castor 160 mm Wheel, Aluminium
- Tente Fixed Castor Wheel 160mm Wheel
- Tente Swivel Castor Wheel 200mm Wheel
- Tente Fixed Castor 160 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 200mm Wheel
- Tente Braked Swivel Castor 160 mm Wheel, Aluminium
