RS PRO Swivel Castor Wheel, 130 kg Capacity, 125 mm Wheel, Rubber

Subtotal (1 unit)*

$36.60

(exc. GST)

$40.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.60

*price indicative

RS Stock No.:
631-189
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

130kg

Brakes

No

Overall Height

152mm

Wheel Width

36mm

Rotation

Swivel

Wheel Material

Rubber

Weight Class

Medium Duty

Standards/Approvals

RoHS

Hub Bearing Type

Roller Bearing

Mount Type

Single Bolt

COO (Country of Origin):
IT
The RS Pro Castor wheel with blue elastic rubber wheel 68 Shore A and black polyamide 6 center hub on shielded ball bearings or roller bearings in zinc chromium plated pressed steel turning on double rim of balls assembled with self locking nut and dust cover ring on the balls.

Medium Duty

Industrial castor

Rotation Swivel

Fixing Hole

Rubber

Corrosion Resistant

Impact Resistant

Shock Absorbing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy