Tente Swivel Castor Wheel, 1000kg Capacity, 200mm Wheel
- RS Stock No.:
- 292-563
- Mfr. Part No.:
- 9650 FTP 200/50 P63
- Brand:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$379.34
(exc. GST)
$417.27
(inc. GST)
- RS Stock No.:
- 292-563
- Mfr. Part No.:
- 9650 FTP 200/50 P63
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Load Capacity | 1000kg | |
| Includes Brake | No | |
| Overall Height | 245mm | |
| Rotation | Swivel | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Load Capacity 1000kg | ||
Includes Brake No | ||
Overall Height 245mm | ||
Rotation Swivel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a housing and plate that are steel-welded for increased strength and durability. It is bright zinc-plated and blue passivated for enhanced corrosion resistance. The castor is equipped with a sealed swivel bearing, which includes a dual-purpose bearing and tapered roller bearing for smooth and reliable rotation. The threaded king pin is secured with a locking nut, and a grease nipple is included for easy lubrication and maintenance.
Wheel centre made of cast iron
Precision ball bearing
Precision ball bearing
Related links
- Tente Braked Swivel Castor Wheel 200mm Wheel
- Tente Fixed Castor Wheel 200mm Wheel
- Tente Swivel Castor Wheel 200mm Wheel
- Tente Braked Swivel Castor Wheel 200mm Wheel
- Tente Braked Swivel Castor Wheel 200mm Wheel
- Tente Fixed Castor Wheel 200mm Wheel
- Tente Swivel Castor Wheel 200mm Wheel
- Tente Swivel Castor Wheel 200mm Wheel

