Tente Swivel Castor Wheel, 100 kg Capacity, 125 mm Wheel, Polypropylene

Subtotal (1 unit)*

$51.84

(exc. GST)

$57.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.84

*price indicative

RS Stock No.:
292-499
Mfr. Part No.:
5380 PJO 125/32 P30-13
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

100kg

Brakes

No

Overall Height

161mm

Wheel Width

32mm

Rotation

Swivel

Wheel Material

Polypropylene

Standards/Approvals

EN12530

Weight Class

0.45 kg

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor features a housing made from high-grade synthetic materials, combined with metal parts crafted from stainless steel for enhanced durability and corrosion resistance. It is equipped with a double ball bearing swivel head for smooth and efficient rotation. The castor also includes a bolt hole for easy attachment, making it suitable for various applications requiring reliable mobility and stability.

Wheel centre made of polypropylene

Plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy