Tente Fixed Castor Wheel, 800kg Capacity, 160mm Wheel
- RS Stock No.:
- 292-358
- Mfr. Part No.:
- 4688 ITP 160/50 P63 92SH
- Brand:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$126.23
(exc. GST)
$138.85
(inc. GST)
- RS Stock No.:
- 292-358
- Mfr. Part No.:
- 4688 ITP 160/50 P63 92SH
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Load Capacity | 800kg | |
| Includes Brake | No | |
| Overall Height | 200mm | |
| Rotation | Fixed | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Load Capacity 800kg | ||
Includes Brake No | ||
Overall Height 200mm | ||
Rotation Fixed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Fixed Castor features a heavy reinforced pressed steel fork, bright zinc-plated and blue passivated for added durability. It includes a wheel axle with a nut and a plate fitting for secure installation. Designed for use in temperatures ranging from -10 to +60°C, it meets the EN_12532 standard.
Wheel centre made of Aluminium
Precision ball bearing
Precision ball bearing
Related links
- Tente Swivel Castor Wheel 160mm Wheel
- Tente Braked Swivel Castor Wheel 160mm Wheel
- Tente Fixed Castor Wheel 160mm Wheel
- Tente Braked Swivel Castor Wheel 200mm Wheel
- Tente Swivel Castor Wheel 200mm Wheel
- Tente Fixed Castor 200 mm Wheel, Aluminium
- Tente Swivel Castor Wheel 160mm Wheel
- Tente Braked Swivel Castor Wheel 160mm Wheel

