RS Better World
RS PRO Swivel Castor Wheel, 220 kg Capacity, 125 mm Wheel Polyamide
- RS Stock No.:
- 885-397
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$42.51
(exc. GST)
$46.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 36 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.51 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 885-397
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 220kg | |
| Overall Height | 150mm | |
| Frame Material | Steel | |
| Wheel Width | 40mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 220kg | ||
Overall Height 150mm | ||
Frame Material Steel | ||
Wheel Width 40mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
The RS PRO castor wheel is a robust polyamide solution designed for high-load applications on hard surfaces. Its low rolling resistance ensures easy manoeuvrability, making it Ideal for industrial environments.
High load capacity for demanding tasks
Smooth, low-effort movement enhances usability
Durable construction offers long service life
Non-marking design protects hard surfaces
