Tente Fixed Castor Wheel, 350 kg Capacity, 160 mm Wheel, Aluminium
- RS Stock No.:
- 292-349
- Mfr. Part No.:
- 4688 IEP 160/50 P63
- Brand:
- Tente
Subtotal (1 unit)*
$130.07
(exc. GST)
$143.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.07 |
*price indicative
- RS Stock No.:
- 292-349
- Mfr. Part No.:
- 4688 IEP 160/50 P63
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 350kg | |
| Brakes | No | |
| Overall Height | 200mm | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Aluminium | |
| Standards/Approvals | EN 12532 | |
| Weight Class | 2.573 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 350kg | ||
Brakes No | ||
Overall Height 200mm | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Aluminium | ||
Standards/Approvals EN 12532 | ||
Weight Class 2.573 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Fixed Castor features a heavy reinforced pressed steel fork, bright zinc-plated and blue passivated for durability. It includes a wheel axle with a nut and a plate fitting for secure installation. Suitable for temperatures ranging from -20 to +85°C, it meets the EN_12532 standard.
Wheel centre made of Aluminium
Precision ball bearing
- RS Stock No. 0292585
- Mfr. Part No. 3478 ITP 160/50 P63
Each
$137.41
- RS Stock No. 0292601
- Mfr. Part No. 3478 IEP 160/50 P63
Each
$89.20
- RS Stock No. 0292219
- Mfr. Part No. 8378 UAD 160/40 P63 ROUGE
Each
$112.17
- RS Stock No. 0292472
- Mfr. Part No. 8378 UOD 160/40 P63 BLANC
Each
$96.12
Related links
- Tente Fixed Castor 160 mm Wheel, Aluminium
- Tente Fixed Castor 200 mm Wheel, Aluminium
- Tente Fixed Castor 125 mm Wheel, Aluminium
- Tente Braked Swivel Castor 160 mm Wheel, Aluminium
- Tente Swivel Castor 160 mm Wheel, Aluminium
- Tente Fixed Castor 200 mm Wheel, Aluminium
- Tente Fixed Castor 200 mm Wheel, Aluminium
- Tente Fixed Castor 200 mm Wheel, Aluminium












