Tente Fixed Castor Wheel, 25 kg Capacity, 14 mm Wheel, Polyamide
- RS Stock No.:
- 292-292
- Mfr. Part No.:
- 2198 UOI 014/14 P60-30X17
- Brand:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
$15.33
(exc. GST)
$16.86
(inc. GST)
- RS Stock No.:
- 292-292
- Mfr. Part No.:
- 2198 UOI 014/14 P60-30X17
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 14mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 25kg | |
| Overall Height | 18mm | |
| Wheel Width | 14mm | |
| Rotation | Fixed | |
| Wheel Material | Polyamide | |
| Standards/Approvals | EN12528 | |
| Weight Class | 0.011 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 14mm | ||
Product Type Castor Wheel | ||
Load Capacity 25kg | ||
Overall Height 18mm | ||
Wheel Width 14mm | ||
Rotation Fixed | ||
Wheel Material Polyamide | ||
Standards/Approvals EN12528 | ||
Weight Class 0.011 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tente Fixed Castor features a fork made of pressed steel, bright zinc-plated and blue passivated for durability. It includes a riveted axle and a plate fitting for secure installation. Designed to operate within temperatures ranging from -20 to +60°C, it meets the EN_12528 standard.
Wheel centre made of Polyamide
Plain bearing
Related links
- Tente Fixed Castor 30 mm Wheel, Polyamide
- Tente Fixed Castor 14 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 25mm Wheel
- Tente Fixed Castor Wheel 14 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 25 mm Wheel, Polyamide
- Tente Fixed Castor 65 mm Wheel, Polypropylene
- Tente Fixed Castor Wheel 30 mm Wheel, Polyamide
- Tente Fixed Castor 45 mm Wheel, Polyamide

