Tente Fixed Castor Wheel, 50 kg Capacity, 25 mm Wheel, Polyamide
- RS Stock No.:
- 795-6234
- Mfr. Part No.:
- 2198UOI025P60-40x17
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$17.83
(exc. GST)
$19.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 185 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 5 | $17.83 | $1.783 |
| 6 - 11 | $17.67 | $1.767 |
| 12 + | $17.39 | $1.739 |
*price indicative
- RS Stock No.:
- 795-6234
- Mfr. Part No.:
- 2198UOI025P60-40x17
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 25mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 50kg | |
| Brakes | No | |
| Overall Height | 28mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 13mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Polyamide | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 25mm | ||
Product Type Castor Wheel | ||
Load Capacity 50kg | ||
Brakes No | ||
Overall Height 28mm | ||
Frame Material Pressed Steel | ||
Wheel Width 13mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Polyamide | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- FR
Tente Fixed Rectangular Plate Castor
Pressed steel fixed castor in a rectangular plate design. Series offers a compact & lighweight option for light-duty applications. Available in both 25 & 30mm wheel diameters, they offer excellent attrition properties, with good roll performance & low movement noise
Bright Zinc plated pressed fixed castor in a rectangular mounting plate design
Polyamide wheel centre accompanied by a plain bearing
D 75 Shore hardness
25kg (50kg static) & 30kg (60kg static) load capacities available
25 & 30mm wheel diameters available
Standards
EN 12528
Related links
- Guitel Hervieu Fixed Castor 25 mm Wheel, Polypropylene
- Tente Fixed Castor 50 mm Wheel, Polypropylene
- Tente Fixed Castor Wheel 30 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 14 mm Wheel, Polyamide
- Tente Castor 25 mm Wheel
- Tente Fixed Castor 160 mm Wheel, Polyamide
- Tente Fixed Castor 160 mm Wheel, Polyamide
- Tente Fixed Castor 100 mm Wheel, Polyamide
