Tente Fixed Castor Wheel, 15 kg Capacity, 14 mm Wheel, Polyamide
- RS Stock No.:
- 292-291
- Mfr. Part No.:
- 1298 UOI 014/18 P80-26
- Brand:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
$17.97
(exc. GST)
$19.77
(inc. GST)
- RS Stock No.:
- 292-291
- Mfr. Part No.:
- 1298 UOI 014/18 P80-26
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 14mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 15kg | |
| Overall Height | 13.5mm | |
| Wheel Width | 14mm | |
| Rotation | Fixed | |
| Wheel Material | Polyamide | |
| Weight Class | 0.008 kg | |
| Standards/Approvals | EN12528 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 14mm | ||
Product Type Castor Wheel | ||
Load Capacity 15kg | ||
Overall Height 13.5mm | ||
Wheel Width 14mm | ||
Rotation Fixed | ||
Wheel Material Polyamide | ||
Weight Class 0.008 kg | ||
Standards/Approvals EN12528 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tente Fixed Castor features a fork made of pressed steel, bright zinc-plated and blue passivated for enhanced corrosion resistance and durability. The axle is riveted for secure attachment, ensuring stability. It comes with a round plate fitting, providing easy and secure installation, making it suitable for various applications that require stationary support and reliable performance.
Wheel centre made of polyamide
Plain bearing
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Tente Fixed Castor 14 mm Wheel, Polyamide
- Tente Fixed Castor 30 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 14 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 25 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 30 mm Wheel, Polyamide
- Tente Fixed Castor 45 mm Wheel, Polyamide
- Tente Fixed Castor 160 mm Wheel, Polyamide
- Tente Fixed Castor 100 mm Wheel, Polyamide













