Tente Fixed Castor Wheel, 30 kg Capacity, 14 mm Wheel, Polyamide
- RS Stock No.:
- 795-6231
- Mfr. Part No.:
- 1298UOI014P80
- Brand:
- Tente
Subtotal (1 bag of 10 units)*
$17.97
(exc. GST)
$19.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 101 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $17.97 | $1.797 |
*price indicative
- RS Stock No.:
- 795-6231
- Mfr. Part No.:
- 1298UOI014P80
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 14mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 30kg | |
| Brakes | No | |
| Overall Height | 13.5mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 14mm | |
| Rotation | Fixed | |
| Wheel Material | Polyamide | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 14mm | ||
Product Type Castor Wheel | ||
Load Capacity 30kg | ||
Brakes No | ||
Overall Height 13.5mm | ||
Frame Material Pressed Steel | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 14mm | ||
Rotation Fixed | ||
Wheel Material Polyamide | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bearing | ||
Mount Type Plate | ||
- COO (Country of Origin):
- DE
Tente Fixed Round Plate Castor
Round plate castor in a compact style makes this an ideal solution for light duty applications. Excellent attrition with low movement noise. This compact castor offers good roll performance with a moving capacity of 15kg (30kg static load)
Round plate fixed castor
Bright zinc plated pressed steel fork
Polyamide wheel centre encorporating a plan bearing with riveted axle
D 65 shore tread hardness
Standards
EN 12528
Related links
- Tente Fixed Castor Wheel 30 mm Wheel, Polyamide
- Tente Fixed Castor 14 mm Wheel, Polyamide
- RS PRO Swivel Castor Wheel 30 mm Wheel, Nylon
- Tente Fixed Castor 14 mm Wheel, Polyamide
- Tente Fixed Castor 30 mm Wheel, Polyamide
- Tente Fixed Castor 80 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 25 mm Wheel, Polyamide
- Tente Fixed Castor 160 mm Wheel, Polyamide
