Tente Fixed Castor Wheel, 30 kg Capacity, 30 mm Wheel, Polyamide
- RS Stock No.:
- 292-295
- Mfr. Part No.:
- 2198 UOI 030/15 P60-45X20
- Brand:
- Tente
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
$24.97
(exc. GST)
$27.47
(inc. GST)
- RS Stock No.:
- 292-295
- Mfr. Part No.:
- 2198 UOI 030/15 P60-45X20
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 30mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 30kg | |
| Overall Height | 33mm | |
| Wheel Width | 15mm | |
| Rotation | Fixed | |
| Wheel Material | Polyamide | |
| Weight Class | 0.031 kg | |
| Standards/Approvals | EN12528 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 30mm | ||
Product Type Castor Wheel | ||
Load Capacity 30kg | ||
Overall Height 33mm | ||
Wheel Width 15mm | ||
Rotation Fixed | ||
Wheel Material Polyamide | ||
Weight Class 0.031 kg | ||
Standards/Approvals EN12528 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tente Fixed Castor features a fork made of pressed steel, bright zinc-plated and blue passivated for durability. It includes a riveted axle and a plate fitting for secure installation. Designed to operate within temperatures ranging from -20 to +60°C, it meets the EN_12528 standard.
Wheel centre made of Polyamide
Plain bearing
Related links
- Tente Fixed Castor 14 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 30 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 25mm Wheel
- Tente Fixed Castor Wheel 14 mm Wheel, Polyamide
- Tente Fixed Castor 14 mm Wheel, Polyamide
- Tente Fixed Castor 80 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 25 mm Wheel, Polyamide
- Tente Fixed Castor 45 mm Wheel, Polyamide

