Tente Fixed Castor Wheel, 25 kg Capacity, 14 mm Wheel
- RS Stock No.:
- 170-823
- Mfr. Part No.:
- 21120
- Brand:
- Tente
Subtotal (1 pack of 10 units)*
$14.60
(exc. GST)
$16.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $14.60 | $1.46 |
*price indicative
- RS Stock No.:
- 170-823
- Mfr. Part No.:
- 21120
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 14mm | |
| Load Capacity | 25kg | |
| Brakes | No | |
| Overall Height | 17mm | |
| Rotation | Fixed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 14mm | ||
Load Capacity 25kg | ||
Brakes No | ||
Overall Height 17mm | ||
Rotation Fixed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente fixed castor featuring fork made of pressed steel that is bright zinc plated and blue passivated. It Features axle riveted and plate fitting. The wheel centre is made of polypropylene.
Excellent attrition
Plain bearing
Related links
- Tente Fixed Castor 14 mm Wheel, Polyamide
- Tente Fixed Castor 14 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 14 mm Wheel, Polyamide
- Tente Swivel Castor 43 mm Wheel, Polypropylene
- Tente Fixed Castor Wheel 25 mm Wheel, Polyamide
- Tente Castor Wheel 125 mm Wheel
- Tente Castor Wheel 50 mm Wheel
- Tente Castor Wheel 125 mm Wheel
