Tente Fixed Castor Wheel, 40 kg Capacity, 45 mm Wheel, Polyamide

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.75

(exc. GST)

$5.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
  • Plus 313 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$4.75
5 - 9$4.68
10 +$4.60

*price indicative

RS Stock No.:
172-1099
Mfr. Part No.:
2198UOI045P60-67x24
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

45mm

Product Type

Castor Wheel

Load Capacity

40kg

Brakes

No

Overall Height

49mm

Frame Material

Pressed Steel

Wheel Width

18mm

Frame Finish

Passivated Zinc Plated

Rotation

Fixed

Wheel Material

Polyamide

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Bearing Type

Plain Bearing

Mount Type

Plate

Hub Material

Polyamide

RoHS Status: Exempt

COO (Country of Origin):
FR
Fixed castor, Fork made of pressed steel, bright zinc plated, blue passivated, axle riveted, plate fitting. Wheel centre made of Polyamide, plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy