Guitel Hervieu Fixed Castor Wheel, 100 kg Capacity, 100 mm Wheel, Polypropylene
- RS Stock No.:
- 253-5952
- Mfr. Part No.:
- 5080405
- Brand:
- Guitel Hervieu
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.95
(exc. GST)
$25.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $22.95 |
| 25 - 49 | $22.49 |
| 50 + | $21.89 |
*price indicative
- RS Stock No.:
- 253-5952
- Mfr. Part No.:
- 5080405
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 100kg | |
| Brakes | No | |
| Overall Height | 130mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 32mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Medium Duty | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 100kg | ||
Brakes No | ||
Overall Height 130mm | ||
Frame Material Pressed Steel | ||
Wheel Width 32mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Polypropylene | ||
Standards/Approvals EN 12532 | ||
Weight Class Medium Duty | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Small plate castors with polychoc wheel
Pivoting or fixed handling castors with polychoc wheel. Pivot on one or two crown bearings depending on part number.
Excellent resistance to weak acids, weak and strong base solutions, alcohol, hydrocarbons and water (20 °C).
Applications: standard handling on hard surfaces in good condition.
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- Guitel Hervieu Swivel Castor 100 mm Wheel, Polyolefin
- Guitel Hervieu Fixed Castor 125 mm Wheel, Polyolefin
- Guitel Hervieu Fixed Castor 65 mm Wheel, Polyolefin
- Guitel Hervieu Fixed Castor 50 mm Wheel, Polyolefin
- Guitel Hervieu Fixed Castor 100 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 80 mm Wheel
- Guitel Hervieu Fixed Castor 125 mm Wheel
- Guitel Hervieu Fixed Castor 60 mm Wheel, Steel
