Guitel Hervieu Trolley Wheel, 100 kg
- RS Stock No.:
- 283-594
- Mfr. Part No.:
- 4330602
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$56.51
(exc. GST)
$62.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.51 |
*price indicative
- RS Stock No.:
- 283-594
- Mfr. Part No.:
- 4330602
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 60mm | |
| Wheel Width | 17mm | |
| Load Capacity | 100kg | |
| Hub Bearing Type | Ball Bearing | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Trolley Wheel | ||
Wheel Diameter 60mm | ||
Wheel Width 17mm | ||
Load Capacity 100kg | ||
Hub Bearing Type Ball Bearing | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Guitel Hervieu Galvanised Steel Wheel with half rounded groove. It has one central ball bearing and two steel bearing rings. It contains bolt M10x45mm.
Sliding Gates accessory
Intented to run on a round groove rail
Can be used as a pulley
