Guitel Hervieu Fixed Castor Wheel, 100 kg Capacity, 125 mm Wheel

Subtotal (1 unit)*

$68.81

(exc. GST)

$75.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.81

*price indicative

RS Stock No.:
607-957
Mfr. Part No.:
KF41BA125-325RX
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

100kg

Brakes

No

Overall Height

155mm

Frame Material

Stainless Steel

Wheel Width

32mm

Rotation

Fixed

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

EN 12532

Mount Type

Plate

Hub Bearing Type

Roller Bearing

Hub Material

Polypropylene

Non Compliant

COO (Country of Origin):
CN
The Guitel Hervieu Caster is made of stamped stainless steel with a thermoplastic rubber wheel and a polypropylene body. The frame is constructed from AISI 304 stainless steel stamped sheet and mounted with a fixed plate. The tire is made of gray non-marking thermoplastic rubber.

Wheel is gray polypropylene

Hub is stainless steel roller bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy