Eaton 3 Position 45 °, Toggle Actuator 20 A
- RS Stock No.:
- 294-7765
- Mfr. Part No.:
- 78628224 T0-3-15433/E/EZ-P1(RS294-7765)
- Brand:
- Eaton
Subtotal (1 unit)*
$109.47
(exc. GST)
$120.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 34 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $109.47 |
*price indicative
- RS Stock No.:
- 294-7765
- Mfr. Part No.:
- 78628224 T0-3-15433/E/EZ-P1(RS294-7765)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | T0 | |
| Electrical Phase | 1 | |
| Number of Positions | 3 | |
| Mount Type | Flush | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 50°C | |
| Depth | 108mm | |
| Width | 48mm | |
| Standards/Approvals | IEC/EN 60947, VDE 0660, UL 60947-4-1, UL, IEC/EN 60947-3, IEC/EN 60204, CSA-C22.2 No. 94, CSA - C22.2 No. 60947-4-1-14, CSA, CE marking | |
| Hazardous Area Certification | IECEx | |
| Length | 48mm | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series T0 | ||
Electrical Phase 1 | ||
Number of Positions 3 | ||
Mount Type Flush | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Toggle | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 50°C | ||
Depth 108mm | ||
Width 48mm | ||
Standards/Approvals IEC/EN 60947, VDE 0660, UL 60947-4-1, UL, IEC/EN 60947-3, IEC/EN 60204, CSA-C22.2 No. 94, CSA - C22.2 No. 60947-4-1-14, CSA, CE marking | ||
Hazardous Area Certification IECEx | ||
Length 48mm | ||
Mechanical Life 10000000Operations | ||
Eaton Changeover Switch With Toggle Actuator, 3 Positions, 20A - T0 Series - 78628224 T0-3-15433/E/EZ-P1
How long will this switch last?
Eaton Rotary Cam Switches - T0 Series
Features and Benefits
Applications
Eaton
Note
- RS Stock No. 1038417
- Mfr. Part No. 022245 T0-1-15431/EZ
- RS Stock No. 2953085
- Mfr. Part No. 78628227 T0-3-15137/E/EZ-P1(RS295-3085)
- RS Stock No. 1038416
- Mfr. Part No. 022236 T0-2-8215/E
- RS Stock No. 2579637
- Mfr. Part No. 78627334 T0-2-8230/E/EZ-P1(RS257-9637)
Related links
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 2 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 45 ° 20 A
- Eaton 3 Position 45 °, Rotary Actuator 20 A
- Eaton 3 Position 45 °, Knob Actuator 20 A
- Eaton 2 Position 90 °, Knob Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 6 Position 45 °, Toggle Actuator 20 A












