Eaton 3 Position 60 °, Toggle Actuator 20 A
- RS Stock No.:
- 257-9564
- Mfr. Part No.:
- 78627325 T0-2-8211/E/EZ-P1(RS257-9564)
- Brand:
- Eaton
Subtotal (1 unit)*
$79.14
(exc. GST)
$87.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.14 |
*price indicative
- RS Stock No.:
- 257-9564
- Mfr. Part No.:
- 78627325 T0-2-8211/E/EZ-P1(RS257-9564)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | T0 | |
| Electrical Phase | 1 | |
| Mount Type | Flush | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V ac | |
| Actuator Type | Toggle | |
| Width | 48mm | |
| Hazardous Area Certification | IECEx | |
| Standards/Approvals | IEC/EN 60947 | |
| Depth | 100mm | |
| Length | 48mm | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series T0 | ||
Electrical Phase 1 | ||
Mount Type Flush | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V ac | ||
Actuator Type Toggle | ||
Width 48mm | ||
Hazardous Area Certification IECEx | ||
Standards/Approvals IEC/EN 60947 | ||
Depth 100mm | ||
Length 48mm | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- GB
Eaton Rotary Switch, Toggle Actuator, 3 Positions - 78627325 T0-2-8211/E/EZ-P1
This rotary cam-operated changeover switch from Eaton lets you manually switch between two power sources. Two poles make it possible to direct or stop the flow of current on two circuits at the same time. You can safely isolate individual processes for maintenance or repair work, or switch to a backup power supply in case of failure. Rated for a maximum voltage of 690V AC and current up to 20A, its ideal for heavy-industrial use. Finger-proof terminals ensure user safety.
Features & Benefits
• Compact 48 (width) x 48 (length) x 100mm (height) dimensions to save space in busy setups
• Black thumb grip for comfortable use
How should this switch be mounted?
To achieve an IP65 rating, flush mount the switch using three-hole mounting. For an IP55 rating, use the supplied adaptor for 22.5mm single-hole mounting. IP65 ensures that your switch is entirely dust-tight and waterproof, while IP55 guarantees partial dust-proofing and protection from low-pressure water jets. To get the best performance from your switch, it's important to select the right mounting option to meet the challenges of your operating environment.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 4 Position 60 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 5 Position 45 °, Rotary Actuator 20 A
- Eaton 3 Position 45 ° 20 A
- Eaton 3 Position 45 °, Rotary Actuator 20 A
