Eaton 2 Position 45 °, Toggle Actuator 20 A
- RS Stock No.:
- 294-7743
- Mfr. Part No.:
- 78628220 T0-1-15451/E/EZ-P1(RS294-7743)
- Brand:
- Eaton
Subtotal (1 unit)*
$67.32
(exc. GST)
$74.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.32 |
*price indicative
- RS Stock No.:
- 294-7743
- Mfr. Part No.:
- 78628220 T0-1-15451/E/EZ-P1(RS294-7743)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Electrical Phase | 1 | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V ac | |
| Standards/Approvals | IEC/EN 60947 | |
| Length | 48mm | |
| Depth | 11.5mm | |
| Width | 48mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Electrical Phase 1 | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Contact Voltage 690V ac | ||
Standards/Approvals IEC/EN 60947 | ||
Length 48mm | ||
Depth 11.5mm | ||
Width 48mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB


Eaton Series T0 Cam Switch, 20A Maximum Current, 690V AC Maximum Voltage - 78628220 T0-1-15451/E/EZ-P1(RS294-7743)
This cam switch is an essential electrical component designed for both manual and automatic operation. Built to cater to demanding industrial applications, it features a compact design with dimensions of 48mm x 48mm. Rated at a maximum current of 20A and a maximum voltage of 690V AC, this durable switch is suitable for various automation and control tasks.
Features & Benefits
• Manual and automatic operation for versatile usage
• Compact 48mm x 48mm design simplifies installation
• Toggle actuator for user-friendly operation
• Multi-position functionality enhances operational flexibility
Applications
• Utilised in industrial control panels
• Effective in service distribution boards
• Ideal for machinery and automation systems
• Suitable for electrical systems requiring high-performance components
Can this switch be installed in various mounting positions?
Yes, it is designed for both rear and flush mounting, making it adaptable to different installation requirements.
What benefits come from the multi-position feature?
The multi-position capability allows users to control multiple circuits from a single switch, maximising efficiency in operational settings.
Is this switch suitable for high-demand electrical environments?
Yes, with a maximum voltage of 690V AC and a current rating of 20A, it is designed to handle high-demand applications reliably.
Note
Eaton formerly known as Moeller
- RS Stock No. 2714261
- Mfr. Part No. 011328 T0-2-15303/E
Each
$85.18
- RS Stock No. 2699736
- Mfr. Part No. 053092 T0-1-15402/E
Each
$56.93
- RS Stock No. 2714321
- Mfr. Part No. 011718 T0-2-8206/E
Each
$85.18
- RS Stock No. 2715818
- Mfr. Part No. 076822 T0-2-15403/Z
Each
$92.75
Related links
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Knob Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 4 Position 60 °, Toggle Actuator 20 A
- Eaton 2 Position 45 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 3 Position 45 ° 20 A












