Eaton 3 Position 45 °, Toggle Actuator 20 A

Subtotal (1 unit)*

$75.56

(exc. GST)

$83.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.56

*price indicative

RS Stock No.:
103-8416
Mfr. Part No.:
022236 T0-2-8215/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

T0

Product Type

Cam Switch

Electrical Phase

3, 1

Number of Positions

3

Mount Type

Flush

Terminal Type

Screw

Number of Poles

2

Angle of Throw

45 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Actuator Type

Toggle

Contact Voltage

690V ac

Maximum Operating Temperature

50°C

Standards/Approvals

IEC/EN 60204, CE marking, IEC/EN 60947-3, CSA, CSA-C22.2 No. 94, CSA-C22.2 No. 14-05, UL, UL 508, IEC/EN 60947, VDE 0660

Width

90mm

Depth

48mm

Hazardous Area Certification

IECEx

Length

48mm

Mechanical Life

10000000Operations

COO (Country of Origin):
GB

Eaton Cam Switch, 20A Maximum Current, DPST Pole and Throw Configuration - 022236 T0-2-8215/E


This cam switch is an essential component in electrical control applications. Designed with a DPST configuration, it enables efficient changeover functionality. The compact dimensions of 86 x 48 x 48mm make it suitable for flush mounting installations, allowing seamless integration into a variety of settings. Rated for a maximum current of 20 A and a voltage of 690 V AC, this switch is built for robust performance.

Features & Benefits


• Changeover cam switch facilitates versatile electrical control

• 20 A current rating supports high-demand applications

• IP65 degree of protection ensures durability in various environments

• Short thumb grip actuator allows easy user operation

• Screw terminal design simplifies installation and wiring

• Three positions enhance operational flexibility for control tasks

Applications


• Utilised in automation control circuits

• Suitable for electrical panel installations

• Ideal for switchboards in mechanical equipment

• Effective in motor control

• Employed for manual load switching in diverse environments

What is the significance of the DPST configuration in this device?


The DPST configuration allows for dual-pole switching, providing an effective mechanism for both separation and connectivity in circuits. This enhances safety by facilitating complete isolation of loads when needed.

How does the IP65 rating benefit this device?


The IP65 rating ensures protection against dust ingress and low-pressure water jets, making it suitable for outdoor and industrial environments where exposure to the elements is a concern.

What is the switching angle for operational efficiency?


The switching angle is set at 45°, optimising the operation of the switch for effective control and preventing accidental activation.

Can it handle a high-frequency operational load?


Yes, the switch is rated for up to 1200 operations per hour, making it ideal for applications that require rapid switching in automated processes.

What temperature range can this switch safely operate in?


The switch can function in ambient temperatures ranging from -25°C to +50°C, ensuring reliability in extreme conditions.

Note

Eaton formerly known as Moeller

  • RS Stock No. 1038428
  • Mfr. Part No. 034110 T0-2-15432/E
Each
$58.81
  • RS Stock No. 2953085
  • Mfr. Part No. 78628227 T0-3-15137/E/EZ-P1(RS295-3085)
Each
$110.79
  • RS Stock No. 1038430
  • Mfr. Part No. 036483 T0-2-15432/EZ
Each
$75.29
  • RS Stock No. 1038417
  • Mfr. Part No. 022245 T0-1-15431/EZ
Each
$59.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy