Eaton 1 Position 45 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

$60.68

(exc. GST)

$66.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.68

*price indicative

RS Stock No.:
271-5899
Mfr. Part No.:
088690 T0-1-15321/EZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Moeller

Number of Positions

1

Mount Type

Center

Terminal Type

Screw

Number of Poles

1

Angle of Throw

45 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Actuator Type

Short Thumb Grip

Contact Voltage

690V

Maximum Operating Temperature

50°C

Depth

48mm

Width

48mm

Standards/Approvals

VDE 0660, UL 60947-4-1, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, CE

Hazardous Area Certification

No

Length

96mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton on switch control the supply of power to your circuits using this rotary switch. When you turn the knob anticlockwise, it rotates a spindle around a shaft to break the circuit, switching off attached devices.

Standards IEC/EN 60947

VDE approved

CSA approved

UL approved

Part group reference T0

Black thumb grip and front plate

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy