Eaton 12 Position 45 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

$178.64

(exc. GST)

$196.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.64

*price indicative

RS Stock No.:
271-4729
Mfr. Part No.:
015744 T0-6-8442/EZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

T0

Electrical Phase

3

Number of Positions

12

Mount Type

Center

Terminal Type

Screw

Number of Poles

3

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Contact Voltage

690V

Actuator Type

Short Thumb Grip

Maximum Operating Temperature

40°C

Length

144mm

Standards/Approvals

EN/IEC 60204, CSA

Hazardous Area Certification

No

Depth

48mm

Width

48mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.

Part group reference T0

Degree of protection front IP65

  • RS Stock No. 2714793
  • Mfr. Part No. 016188 T0-8-8487/EZ
Each
$222.97
  • RS Stock No. 2715664
  • Mfr. Part No. 053089 T0-2-8241/EZ
Each
$80.38
  • RS Stock No. 2714186
  • Mfr. Part No. 009796 T0-1-8330/EZ
Each
$67.39
  • RS Stock No. 2299254
  • Mfr. Part No. 013476 T0-3-8313/E
Each
$124.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy