Eaton 5 Position 45 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

$134.30

(exc. GST)

$147.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.30

*price indicative

RS Stock No.:
271-4533
Mfr. Part No.:
013905 T0-4-8008/EZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Number of Positions

5

Mount Type

Center

Terminal Type

Screw

Number of Poles

4

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

50°C

Contact Voltage

690V

Actuator Type

Short Thumb Grip

Standards/Approvals

CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660

Hazardous Area Certification

No

Width

48mm

Length

125mm

Depth

125mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton cam switch is a type of electrical switch operated by rotation. Cam switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn. Cam switch is an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.

Size T0

Degree of protection Front IP65

Note

Eaton formerly known as Moeller

  • RS Stock No. 2714569
  • Mfr. Part No. 014100 T0-5-15012/E
Each
$167.23
  • RS Stock No. 2714728
  • Mfr. Part No. 015743 T0-6-8442/E
Each
$174.49
  • RS Stock No. 2714343
  • Mfr. Part No. 011816 T0-2-8340/E
Each
$85.18
  • RS Stock No. 2715624
  • Mfr. Part No. 048334 T0-3-8228/EZ
Each
$111.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy