Eaton 4 Position 45 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

$124.47

(exc. GST)

$136.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 16 November 2026
  • Plus 14 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.47

*price indicative

RS Stock No.:
229-9254
Mfr. Part No.:
013476 T0-3-8313/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

T0

Product Type

Cam Switch

Mount Type

Flush

Number of Positions

4

Terminal Type

Screw

Number of Poles

3

Angle of Throw

45 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Actuator Type

Short Thumb Grip

Contact Voltage

690V

Standards/Approvals

RoHS

Length

90mm

Depth

95mm

Width

48mm

Hazardous Area Certification

No

Eaton Moeller Series Cam Switch, Multi Step, 1NO/1NC Configuration - 013476 T0-3-8313/E


This Eaton cam switch is a reliable and efficient solution for automation, electronics, electrical, and mechanical applications. With its multi-step functionality, 20A capacity, and T0 design, this cam switch offers precise control and seamless operation. The Eaton Moeller Series ensures high quality and performance.

Features & Benefits


• Multi-step cam switch design for versatile control options

• 20A capacity provides sufficient power handling

• T0 model offers flush mounting for easy installation

• 1NO/1NC configuration for flexible usage

• 3P pole and throw configuration for enhanced functionality

• Cam switch with 4 positions for specific control requirements

• Single-phase operation for compatibility with various systems

Applications


• Automation systems requiring precise control

• Electrical installations demanding reliable switching

• Mechanical equipment that needs accurate positioning

• Electronics setups with multiple control options

Can it be used in single-phase applications?


Yes, this cam switch is suitable for single-phase operations.

Will it work for automation systems?


Yes, the Eaton cam switch is ideal for automation applications.

Is it easy to install in flush-mounting setups?


Yes, the T0 design allows for easy installation in flush-mounted configurations.

Can it handle 20A of current reliably?


Yes, this cam switch is designed to handle 20A of current with efficiency.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy