Eaton 90 °, Rotary Actuator 63 A

Subtotal (1 unit)*

$527.05

(exc. GST)

$579.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$527.05

*price indicative

RS Stock No.:
271-5367
Mfr. Part No.:
207245 T5B-3-8901/I4/SVB-SW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Electrical Phase

3, 1

Mount Type

Surface Mount

Terminal Type

Screw

Number of Poles

3

Angle of Throw

90 °

IP Rating

IP65

Contact Current

63A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Actuator Type

Rotary

Contact Voltage

60V

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60204, UL, CSA, IEC/EN 60947, IEC/EN 60947-3, VDE 0660, CE

Depth

204mm

Length

240mm

Width

160mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB

Eaton Cam Switch, 63 A Maximum Current, 1NO/1NC - 207245 T5B-3-8901/I4/SVB-SW


This product by Eaton is a high-quality cam switch designed to offer reliable performance in various electrical applications. With features like a 4P configuration, 63A maximum current, and 690V maximum voltage, it ensures efficient operation in demanding environments.

Features & Benefits


• 4P configuration for versatile connectivity options

• 63A maximum current capability for handling high-power applications

• 690V maximum voltage support for compatibility with different systems

• On-Off cam switch type for precise control over electrical circuits

• Rotary door drive actuator type for ease of operation

Applications


• Suitable for motor disconnect applications

• Ideal for use in ground mounting setups

• Suitable for branch circuits in automation systems

Can it handle high voltage applications?


Yes, it is designed to support up to 690V for versatile usage.

Will it work for motor disconnect applications?


Yes, this cam switch is suitable for motor disconnect purposes.

Is it suitable for ground mounting?


Yes, it is ideal for ground mounting installations.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy