Eaton 90 °, Short Thumb Grip Actuator 63 A

Subtotal (1 unit)*

$746.19

(exc. GST)

$820.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$746.19

*price indicative

RS Stock No.:
271-5947
Mfr. Part No.:
091820 T5B-6-15168/EA/SVB-SW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Moeller

Product Type

Cam Switch

Mount Type

Flush

Terminal Type

Screw

Number of Poles

9

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

63A

Actuator Type

Short Thumb Grip

Maximum Operating Temperature

40°C

Contact Voltage

690V

Width

88mm

Depth

88mm

Length

206mm

Hazardous Area Certification

No

Standards/Approvals

EN/IEC 60204, IEC/EN 60947

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.

Maintenance switch

Part group reference T5B

STOP function

Degree of protection front IP65

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy