Eaton 3 Position 90 °, Rotary Actuator 20 A

Subtotal (1 unit)*

$513.89

(exc. GST)

$565.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$513.89

*price indicative

RS Stock No.:
252-203
Mfr. Part No.:
197425 T0-3-8901/SE1/SVB-SW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Moeller

Product Type

Cam Switch

Mount Type

Surface

Number of Positions

3

Terminal Type

Screw

Number of Poles

3

Angle of Throw

90 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Actuator Type

Rotary

Maximum Operating Temperature

40°C

Contact Voltage

690V

Depth

200mm

Standards/Approvals

IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, VDE 0660

Width

150mm

Length

200mm

Hazardous Area Certification

No

Mechanical Life

400000Operations

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T0 Cam switch is designed to deliver reliable performance in demanding applications. Fitted with a sturdy black rotary handle and locking ring, this main switch ensures a robust locking facility, providing peace of mind by securing the switch in the Off position. The series T0 features three poles and is suitable for surface mounting in a variety of operational environments. With a high degree of protection rated at IP65 on the front side, it is adept at withstanding harsh conditions. The switch boasts a substantial lifespan, rated for 400,000 mechanical operations, ensuring longevity and durability. This device is not only versatile in its mounting position but also exceeds standard compliance, making it an ideal choice for industrial applications needing secure and efficient electrical management.

Robust black rotary handle provides straightforward operation

Lockable in the Off position to enhance safety protocols

Designed to operate in challenging environments with an IP65 rating

Substantial mechanical lifespan enhances reliability over prolonged usage

Three-pole configuration makes it versatile for different applications

Surface mounting simplifies installation in various setups

High breaking capacity offers unmatched protection against electrical faults

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy