Eaton 90 °, Rotary Actuator 32 A

Subtotal (1 unit)*

$245.48

(exc. GST)

$270.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.48

*price indicative

RS Stock No.:
271-5554
Mfr. Part No.:
231946 T3-3-8901/EA/SVB-SW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Flush

Number of Poles

4

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Contact Current

32A

Minimum Operating Temperature

-25°C

Contact Voltage

690V

Actuator Type

Rotary

Maximum Operating Temperature

50°C

Standards/Approvals

VDE, VDE 0660, CE, CSA, EN 60947-3, IEC 60947, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL 508, UL 60947-4-1

Hazardous Area Certification

No

Depth

74mm

Length

127mm

Width

65mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.

Maintenance switch

Part group reference T3

STOP function

Lockable in the 0 (Off) position

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy