Eaton 3 Position 90 °, Rotary Actuator 63 A

Subtotal (1 unit)*

$332.27

(exc. GST)

$365.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$332.27

*price indicative

RS Stock No.:
271-5364
Mfr. Part No.:
207241 T5B-1-8200/I4/SVB-SW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller T5B

Electrical Phase

3

Number of Positions

3

Mount Type

Surface

Terminal Type

Screw

Number of Poles

1

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

63A

Maximum Operating Temperature

50°C

Actuator Type

Rotary

Contact Voltage

60V

Depth

169mm

Width

160mm

Standards/Approvals

IEC/EN 60204, CSA, CE, VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947

Length

240mm

Hazardous Area Certification

No

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.

Maintenance switch

Part group reference T5B

STOP function

Lockable in the 0 (Off) position

  • RS Stock No. 2716090
  • Mfr. Part No. 094468 T5B-1-102/EA/SVB-SW
Each
$312.73
  • RS Stock No. 2715525
  • Mfr. Part No. 223022 T5B-4-15164/I4/SVB
Each
$526.34
  • RS Stock No. 2714010
  • Mfr. Part No. 004190 T3-5-8345/V/SVB
Each
$348.21
  • RS Stock No. 0332199
  • Mfr. Part No. 78819007 T0-1-15431/E/EZ-P1(RS332-199)
Each
$64.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy