Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 63A, 37 kW
- RS Stock No.:
- 253-720
- Mfr. Part No.:
- 255913 T5B-3-8901/I4/SVB-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$668.16
(exc. GST)
$734.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $668.16 |
*price indicative
- RS Stock No.:
- 253-720
- Mfr. Part No.:
- 255913 T5B-3-8901/I4/SVB-NA
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3, 1 | |
| Handle Colour | Red, Yellow | |
| Switching Current | 63A | |
| Series | Moeller | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching DC Voltage | 60V dc | |
| Padlock Compatibility | Yes | |
| Switching Power | 37kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 40°C | |
| Depth | 160mm | |
| Length | 240mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, IEC/EN 60947-3, UL 60947-4-1, CSA Class No.:3211-07, CSA-C22.2 No. 60947-4-1-14, VDE 0660, IEC/EN 60204, UL NLRV, UL E36332, CSA 012528, IEC/EN 60947, UL, CSA-C22.2 No. 94, CE | |
| Width | 204mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3, 1 | ||
Handle Colour Red, Yellow | ||
Switching Current 63A | ||
Series Moeller | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching DC Voltage 60V dc | ||
Padlock Compatibility Yes | ||
Switching Power 37kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 40°C | ||
Depth 160mm | ||
Length 240mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, IEC/EN 60947-3, UL 60947-4-1, CSA Class No.:3211-07, CSA-C22.2 No. 60947-4-1-14, VDE 0660, IEC/EN 60204, UL NLRV, UL E36332, CSA 012528, IEC/EN 60947, UL, CSA-C22.2 No. 94, CE | ||
Width 204mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 37 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 90 °, Rotary Actuator 63 A
- Eaton 3-Pole Surface Mount Isolator Switch - 30 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 63A, 37 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 1000A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 24A, 30 kW
- Eaton 3-Pole Surface Isolator Switch - 63A, 30 kW
