- RS Stock No.:
- 271-5369
- Mfr. Part No.:
- 207248 T5B-4-8344/I4/SVB
- Brand:
- Eaton
On back order for despatch 06/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$502.52
(exc. GST)
$552.77
(inc. GST)
Units | Per unit |
---|---|
1 + | $502.52 |
- RS Stock No.:
- 271-5369
- Mfr. Part No.:
- 207248 T5B-4-8344/I4/SVB
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.
Maintenance switch
Part group reference T5B
Emergency switching off function
Lockable in the 0 (Off) position
Part group reference T5B
Emergency switching off function
Lockable in the 0 (Off) position
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 8P |
Series | Eaton Moeller Series T5B |
Cam Switch Type | Rotary Cam Switch |
Electrical Phase | 3 |
Maximum Current | 63A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 90° |
Actuator Type | Rotary |
Related links
- Eaton, 8P 90° On-Off Cam Switch, 690V (Volts), 63A, Door Coupling...
- Eaton, 8P 2 Position 90° On-Off Cam Switch, 690V (Volts), 63A,...
- Eaton, 6P 3 Position 90° Rotary Cam Switch, 690V (Volts), 63A,...
- Eaton, 8P 3 Position 90° Rotary Cam Switch, 690V (Volts), 20A,...
- Eaton, 8P 90° On-Off Cam Switch, 690V (Volts), 63A
- Eaton, 4P 3 Position 90° Rotary Cam Switch, 690V (Volts), 63A,...
- Eaton, 8P 2 Position 90° On-Off Cam Switch, 690V (Volts), 63A,...
- Eaton, 1P 3 Position 90° Rotary Cam Switch, 690V (Volts), 63A,...