Eaton 2 Position 90 °, Rotary Actuator 20 A

Subtotal (1 unit)*

$142.37

(exc. GST)

$156.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.37

*price indicative

RS Stock No.:
271-4546
Mfr. Part No.:
013999 T0-4-8343/Z
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Moeller

Product Type

Cam Switch

Mount Type

Rear

Number of Positions

2

Terminal Type

Screw

Number of Poles

7

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

40°C

Actuator Type

Rotary

Contact Voltage

690V

Depth

48mm

Width

48mm

Hazardous Area Certification

No

Standards/Approvals

EN/IEC 60947, CSA

Length

147mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.

Part group reference T0

Degree of protection front IP65

Design rear mounting

Note

Eaton formerly known as Moeller

  • RS Stock No. 2579520
  • Mfr. Part No. 78627785 T0-1-8200/E/EZ-P1(RS257-9520)
Each
$64.61
  • RS Stock No. 2714548
  • Mfr. Part No. 014001 T0-4-8344/E-RT
Each
$132.17
  • RS Stock No. 2714224
  • Mfr. Part No. 011110 T0-2-10/Z
Each
$98.13
  • RS Stock No. 2714138
  • Mfr. Part No. 009315 T0-1-15482/EZ
Each
$67.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy