Eaton 4 Position 90 °, Rotary Actuator 20 A
- RS Stock No.:
- 271-6059
- Mfr. Part No.:
- 093424 T0-2-15042/Z
- Brand:
- Eaton
Subtotal (1 unit)*
$98.35
(exc. GST)
$108.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.35 |
*price indicative
- RS Stock No.:
- 271-6059
- Mfr. Part No.:
- 093424 T0-2-15042/Z
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Number of Positions | 4 | |
| Mount Type | Rear | |
| Terminal Type | Screw | |
| Number of Poles | 4 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Length | 128mm | |
| Hazardous Area Certification | No | |
| Width | 48mm | |
| Standards/Approvals | CE, CSA, IEC/EN 60947, IEC/EN 60947-3, VDE 0660, UL | |
| Depth | 128mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Number of Positions 4 | ||
Mount Type Rear | ||
Terminal Type Screw | ||
Number of Poles 4 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Length 128mm | ||
Hazardous Area Certification No | ||
Width 48mm | ||
Standards/Approvals CE, CSA, IEC/EN 60947, IEC/EN 60947-3, VDE 0660, UL | ||
Depth 128mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference T0
Degree of protection front IP65
Design rear mounting
Note
Eaton formerly known as Moeller
Related links
- Eaton 4 Position 90 °, Rotary Actuator 20 A
- Eaton 4 Position 90 °, Toggle Actuator 20 A
- Eaton 4 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 4 Position 90 °, Knob Actuator 20 A
- Eaton 4 Position 90 °, Rotary Knob Actuator 20 A
- Eaton 4 Position 90 °, Toggle Actuator 32 A
- Eaton 4 Position 45 °, Knob Actuator 20 A
