Eaton 90 °, Rotary Actuator 20 A
- RS Stock No.:
- 271-4545
- Mfr. Part No.:
- 013997 T0-4-8343/V/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
$207.27
(exc. GST)
$228.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $207.27 |
*price indicative
- RS Stock No.:
- 271-4545
- Mfr. Part No.:
- 013997 T0-4-8343/V/SVB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Mount Type | Rear | |
| Terminal Type | Screw | |
| Number of Poles | 7 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Actuator Type | Rotary | |
| Width | 65mm | |
| Standards/Approvals | EN/IEC 60204, IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Depth | 74mm | |
| Length | 147mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Mount Type Rear | ||
Terminal Type Screw | ||
Number of Poles 7 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Actuator Type Rotary | ||
Width 65mm | ||
Standards/Approvals EN/IEC 60204, IEC/EN 60947 | ||
Hazardous Area Certification No | ||
Depth 74mm | ||
Length 147mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.
Maintenance switch
Part group reference T0
Emergency switching off function
Degree of protection front IP65
Note
Eaton formerly known as Moeller
- RS Stock No. 2714063
- Mfr. Part No. 007951 T0-2-10/V/SVB-SW
Each
$142.98
- RS Stock No. 2714070
- Mfr. Part No. 008185 T0-3-8341/EA/SVB-SW
Each
$152.78
- RS Stock No. 2715199
- Mfr. Part No. 197385 T0-1-8200/SE1/SVB-SW
Each
$522.25
- RS Stock No. 2715102
- Mfr. Part No. 043621 T0-3-15680/V/SVB
Each
$138.87












