Eaton 2 Position 90 °, Rotary Actuator 20 A

Subtotal (1 unit)*

$98.13

(exc. GST)

$107.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.13

*price indicative

RS Stock No.:
271-4224
Mfr. Part No.:
011110 T0-2-10/Z
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Number of Positions

2

Mount Type

Rear

Terminal Type

Screw

Number of Poles

4

Angle of Throw

90 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Contact Voltage

60V

Maximum Operating Temperature

50°C

Actuator Type

Rotary

Width

48mm

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660

Hazardous Area Certification

No

Depth

48mm

Length

128mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.

Part group reference T0

Degree of protection front IP65

Design rear mounting

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy