Eaton 2 Position 90 °, Rotary Actuator 20 A
- RS Stock No.:
- 271-5552
- Mfr. Part No.:
- 231942 T0-3-8901/Z
- Brand:
- Eaton
Subtotal (1 unit)*
$119.61
(exc. GST)
$131.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.61 |
*price indicative
- RS Stock No.:
- 271-5552
- Mfr. Part No.:
- 231942 T0-3-8901/Z
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller Series T0 | |
| Electrical Phase | 3 | |
| Number of Positions | 2 | |
| Mount Type | Rear | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 60V | |
| Length | 137mm | |
| Hazardous Area Certification | No | |
| Depth | 48mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Width | 48mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller Series T0 | ||
Electrical Phase 3 | ||
Number of Positions 2 | ||
Mount Type Rear | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Rotary | ||
Contact Voltage 60V | ||
Length 137mm | ||
Hazardous Area Certification No | ||
Depth 48mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
Width 48mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference T0
Degree of protection front IP65
Design rear mounting
Related links
- Eaton 2 Position 90 °, Rotary Actuator 32 A
- Eaton 3 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
