Eaton 2 Position 90 °, Rotary Actuator 20 A

Subtotal (1 unit)*

$64.61

(exc. GST)

$71.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.61

*price indicative

RS Stock No.:
257-9520
Mfr. Part No.:
78627785 T0-1-8200/E/EZ-P1(RS257-9520)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

T0

Electrical Phase

1

Mount Type

Flush

Number of Positions

2

Number of Poles

1

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Actuator Type

Rotary

Maximum Operating Temperature

50°C

Contact Voltage

690V ac

Length

48mm

Depth

76mm

Hazardous Area Certification

IECEx

Width

48mm

Standards/Approvals

IEC/EN 60947

Mechanical Life

1000000Operations

COO (Country of Origin):
GB

Eaton Rotary Cam Switch, 690V AC Maximum Voltage, 20A Maximum Current - T0 Series - 78627785 T0-1-8200/E/EZ-P1


Use this rotary cam switch from Eaton to manually disconnect equipment from an electrical supply. You can use it in industrial applications to cut the power supply to isolated parts of a circuit when servicing machinery. It's also suitable for use as a safety switch. The device comes with a hand actuator, switch unit and mounting accessories, so it includes everything you need for immediate assembly. Its front plate is clearly marked with ON and OFF positions for ease of use, while a thumb grip lets you securely hold and move the switch. Safe isolation between the contacts reduces the risk of electrical shocks.

Features & Benefits


• IP65 (ingress protection) rated enclosure that's protected against dust and water jets from any direction

• Includes short-circuit protection for greater electrical safety

• Mechanical lifespan of up to 10 million cycles for reliably long service

What conductors are compatible with this rotary cam switch?


This rotary cam switch accepts both solid and flexible conductors, which attach to the unit using screw terminals. These can withstand impact, so are reliable in harsh operating conditions as there's less chance of wiring accidentally working loose.

Eaton Rotary Cam Switches - T0 Series


The T0 series of rotary cam switches and switch disconnectors from Eaton are compact and robust. Rotary Cam Switches can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. The device consists of a hand actuator, the switch unit and the mounting accessories. This range of cam switches is also suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These cam switches can also be used as safety switches.

With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 20 A. Available in four different mounting options (surface mount, flush-mount, rear mount, and service distribution board mount). These cam switches can be selected in a multitude of contact sequence configurations.

This professional range of cam switches offers corrosion resistance, weather sustainability, insulating material resistance to normal heat and fire due to internal electric effects and more. It comes with various advantages including high reliability, high adaptability, low power usage and makes the product efficient in its performance.

Features and Benefits


• Emergency stop provision

• Flexibility in application design

• Variety of mounting options

• Option of either 2, 4, 6 or 8 auxiliary contacts

• 45, 60 or 90° switching angle

• High precision

• Long mechanical lifespan

• Low power consumption

• Multipole and multi position (up to 4 positions for bespoke switching operations)

• Performs local isolation, manual override & safety switch functions

• T0 Series fit a standard front plate of 45 x 45 mm

• For spare rotary thumb stick (black) see stock no. 176-9759

Applications


• Branch circuits

• Circuit breaker control panel switch

• Electric engineering

• Industrial automation

• Low-voltage cam switch technology

• Motor disconnect applications

• Off-load switch

• Change-over switch

• Process control engineering

Eaton


Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy