Better World
Schneider Electric, 1P 3 Position Multi Step Cam Switch, 12A
- RS Stock No.:
- 211-8369
- Mfr. Part No.:
- K1C003NCH
- Brand:
- Schneider Electric
Price (ex. GST) Each
$115.77
(exc. GST)
$127.35
(inc. GST)
3 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $115.77 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-8369
- Mfr. Part No.:
- K1C003NCH
- Brand:
- Schneider Electric
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric, 1P 3 Position Multi Step Cam Switch, 12A
- Schneider Electric, 1P 3 Position Multi Step Cam Switch Body, 12A
- Schneider Electric, 1P 4 Position Multi Step Cam Switch, 12A
- Schneider Electric, 1P 5 Position Multi Step Cam Switch, 12A
- Schneider Electric, 1P 2 Position Multi Step Cam Switch, 12A
- Schneider Electric, 1P 3 Position Changeover Cam Switch, 12A
- Schneider Electric, 2P 3 Position Multi Step Cam Switch, 12A
- Schneider Electric, 3P 3 Position Multi Step Cam Switch, 12A