Schneider Electric 5 Position 45 °, Knob Actuator 12 A
- RS Stock No.:
- 211-8378
- Mfr. Part No.:
- K1E005QCH
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$160.81
(exc. GST)
$176.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.81 |
*price indicative
- RS Stock No.:
- 211-8378
- Mfr. Part No.:
- K1E005QCH
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Mount Type | Front | |
| Number of Positions | 5 | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 12A | |
| Actuator Type | Knob | |
| Maximum Operating Temperature | 55°C | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | No | |
| Depth | 77mm | |
| Length | 45mm | |
| Standards/Approvals | EN/IEC 60947-3 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Mount Type Front | ||
Number of Positions 5 | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 12A | ||
Actuator Type Knob | ||
Maximum Operating Temperature 55°C | ||
Contact Voltage 690V | ||
Hazardous Area Certification No | ||
Depth 77mm | ||
Length 45mm | ||
Standards/Approvals EN/IEC 60947-3 | ||
Width 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electrics 1 pole cam stepping switch of 45° angle with 12 A.
Specifically Designed
Compact Size
Easy to Integrate
- RS Stock No. 2118376
- Mfr. Part No. K1E005NLH
Each
$102.23
- RS Stock No. 2118386
- Mfr. Part No. K1K015NCH
Each
$227.22
- RS Stock No. 2118366
- Mfr. Part No. K1B002NCH
Each
$71.57
- RS Stock No. 2124725
- Mfr. Part No. K1B002ACH
Each
$92.53
Related links
- Schneider Electric 5 Position 45 °, Knob Actuator 12 A
- Schneider Electric 5 Position 45 °, Selector Switch Actuator 12 A
- Schneider Electric 5 Position 45 °, Rotary Actuator 12 A
- Schneider Electric 4 Position 45 °, Knob Actuator 12 A
- Schneider Electric 3 Position 45 °, Knob Actuator 12 A
- Schneider Electric 2 Position 45 °, Knob Actuator 12 A
- Schneider Electric 5 Position 30 °, Rotary Actuator 12 A
- Schneider Electric 7 Position 45 °, Knob Actuator











