Schneider Electric 3 Position 45 °, Knob Actuator 12 A
- RS Stock No.:
- 211-8374
- Mfr. Part No.:
- K1D024MCH
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$108.50
(exc. GST)
$119.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.50 |
*price indicative
- RS Stock No.:
- 211-8374
- Mfr. Part No.:
- K1D024MCH
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Number of Positions | 3 | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 12A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Actuator Type | Knob | |
| Contact Voltage | 690V | |
| Width | 45mm | |
| Standards/Approvals | EN/IEC 60947-3 | |
| Hazardous Area Certification | No | |
| Depth | 77mm | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Number of Positions 3 | ||
Mount Type Front | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 12A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Actuator Type Knob | ||
Contact Voltage 690V | ||
Width 45mm | ||
Standards/Approvals EN/IEC 60947-3 | ||
Hazardous Area Certification No | ||
Depth 77mm | ||
Length 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electrics cam voltmeter switch of 45° angle with 12 A is used for Ø 22 mm.
Specifically Designed
Compact Size
Easy to Integrate
Related links
- Schneider Electric 3 Position 45 °, Knob Actuator 12 A
- Schneider Electric 3 Position 45 °, Knob Actuator 16 A
- Schneider Electric 3 Position 45 °, Knob Actuator 20 A
- Schneider Electric 4 Position 45 °, Knob Actuator 12 A
- Schneider Electric 5 Position 45 °, Knob Actuator 12 A
- Schneider Electric 2 Position 45 °, Knob Actuator 12 A
- Schneider Electric 3 Position 60 °, Knob Actuator 12 A
- Schneider Electric 3 Position 45 °, Rotary Actuator 12 A
