Schneider Electric 3 Position 45 °, Rotary Actuator 12 A
- RS Stock No.:
- 288-7227
- Mfr. Part No.:
- K1I023QCH
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$434.81
(exc. GST)
$478.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $434.81 |
*price indicative
- RS Stock No.:
- 288-7227
- Mfr. Part No.:
- K1I023QCH
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Cam Switch | |
| Electrical Phase | 1, 3 | |
| Number of Positions | 3 | |
| Mount Type | Front | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 12A | |
| Maximum Operating Temperature | 55°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-5-1, CENELEC EN 50013, IEC 60947-3 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Cam Switch | ||
Electrical Phase 1, 3 | ||
Number of Positions 3 | ||
Mount Type Front | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 12A | ||
Maximum Operating Temperature 55°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-5-1, CENELEC EN 50013, IEC 60947-3 | ||
Width 45mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Harmony K cam stepping switch is a versatile product suitable for a range of applications. With a robust design and high quality materials, it offers reliability and performance for various industrial settings.
3 poles design for efficient switching operations
IP65 degree of protection for durability in challenging environments
Rated insulation voltage of 690V for safe usage
Mechanical durability of 1000000 cycles for long lasting performance
Related links
- Schneider Electric 3 Position 45 °, Rotary Actuator 12 A
- Schneider Electric 4 Position 45 °, Rotary Actuator 12 A
- Schneider Electric 5 Position 45 °, Rotary Actuator 12 A
- Schneider Electric 3 Position 45 °, Knob Actuator 12 A
- Schneider Electric 3 Position 45 °, Black Handle Actuator 12 A
- Eaton 3 Position 45 °, Rotary Actuator 20 A
- Schneider Electric 4 Position 45 °, Rotary Actuator 20 A
- Schneider Electric 3 Position 45 °, Black Handle Actuator 20 A
