Schneider Electric 3 Position 45 °, Knob Actuator 16 A

Subtotal (1 unit)*

$66.27

(exc. GST)

$72.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.27

*price indicative

RS Stock No.:
212-4745
Mfr. Part No.:
K2C003ALH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cam Switch

Series

K2

Mount Type

Screw

Number of Positions

3

Terminal Type

Screw

Number of Poles

2

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

16A

Contact Voltage

690V

Actuator Type

Knob

Maximum Operating Temperature

55°C

Width

50mm

Standards/Approvals

EN/IEC 60947-3

Depth

59mm

Hazardous Area Certification

No

Length

45mm

Mechanical Life

1000000Cycles

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Schneider Electric K2C003ALH is a cam switch 3-Poles description , 45° Switching positions , With Off position. Front Mounting

IP degree of protection IP40

Green Premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy