Eaton, SPST 3 Position 45° Changeover Cam Switch, 690V ac, 20A
- RS Stock No.:
- 103-8417
- Mfr. Part No.:
- 022245 T0-1-15431/EZ
- Brand:
- Eaton
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$54.05
(exc. GST)
$59.45
(inc. GST)
Units | Per unit |
---|---|
1 + | $54.05 |
- RS Stock No.:
- 103-8417
- Mfr. Part No.:
- 022245 T0-1-15431/EZ
- Brand:
- Eaton
Related links
- Eaton, SPST 3 Position 45° Changeover Cam Switch, 690V ac, 20A
- Eaton, SPST 3 Position 60° Changeover Cam Switch, 690V ac, 20A
- Eaton, 1P 3 Position 45° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, DPST 3 Position 45° Changeover Cam Switch, 690V ac, 20A
- Eaton, 1P 3 Position 45° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 1P 3 Position 45°, 690V ac, 20A, Toggle Actuator
- Eaton, SPST 2 Position 90° Changeover Cam Switch, 690V ac, 20A
- Eaton, SPST 2 Position 45° On-Off Cam Switch, 690V ac, 20A