Carling Technologies, 2 Position DPDT Rotary Switch, 15 A @ 24 V, Quick Connect
- RS Stock No.:
- 913-3207
- Mfr. Part No.:
- RV24B2CJDC-K4C
- Brand:
- Carling Technologies
Bulk discount available
Subtotal (1 unit)**
$70.20
(exc. GST)
$77.22
(inc. GST)
44 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $70.20 |
10 - 49 | $69.37 |
50 - 99 | $66.93 |
100 - 249 | $65.03 |
250 + | $63.63 |
**price indicative
- RS Stock No.:
- 913-3207
- Mfr. Part No.:
- RV24B2CJDC-K4C
- Brand:
- Carling Technologies
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Carling Technologies | |
Contact Configuration | DPDT | |
Contact Current Rating | 15 A @ 24 V | |
Number of Switch Positions | 2 | |
Number of Contacts | 10 | |
Voltage Rating | 24V | |
Terminal Type | Quick Connect | |
IP Rating | IP67 | |
Actuator Colour | Black | |
Illuminated | Yes | |
Select all | ||
---|---|---|
Brand Carling Technologies | ||
Contact Configuration DPDT | ||
Contact Current Rating 15 A @ 24 V | ||
Number of Switch Positions 2 | ||
Number of Contacts 10 | ||
Voltage Rating 24V | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Colour Black | ||
Illuminated Yes | ||