Eaton 3 Position 60 °, Toggle Actuator 20 A
- RS Stock No.:
- 103-8433
- Mfr. Part No.:
- 048337 T0-1-8210/EZ
- Brand:
- Eaton
Subtotal (1 unit)*
$39.10
(exc. GST)
$43.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.10 |
*price indicative
- RS Stock No.:
- 103-8433
- Mfr. Part No.:
- 048337 T0-1-8210/EZ
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 1, 3 | |
| Mount Type | Center | |
| Number of Positions | 3 | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 50°C | |
| Depth | 48mm | |
| Hazardous Area Certification | No | |
| Length | 48mm | |
| Standards/Approvals | CSA-C22.2 No. 94, UL, CE marking, CSA, UL 508, IEC/EN 60204, CSA-C22.2 No. 14-05, VDE 0660, IEC/EN 60947 | |
| Width | 101mm | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series T0 | ||
Product Type Cam Switch | ||
Electrical Phase 1, 3 | ||
Mount Type Center | ||
Number of Positions 3 | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 50°C | ||
Depth 48mm | ||
Hazardous Area Certification No | ||
Length 48mm | ||
Standards/Approvals CSA-C22.2 No. 94, UL, CE marking, CSA, UL 508, IEC/EN 60204, CSA-C22.2 No. 14-05, VDE 0660, IEC/EN 60947 | ||
Width 101mm | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- GB
Changeover (CO) Switches
Professional range of Eaton flush and centre-mounted changeover switches. All the changeover switches are IP65 rated and have an option of either 2, 4,6 or 8 auxiliary contacts. The control switches are available with either a 45, 60 or 90° switching angle.
IP65 rated
2, 4, 6 or 8 auxilliary contacts
Centre or Flush mounting available
45, 60 or 90° switching angle
Eaton
Note
Eaton formerly known as Moeller
Related links
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 60 °, Short Lever Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 60 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 90 °, Toggle Actuator 20 A
- Eaton 4 Position 60 °, Toggle Actuator 20 A
